Ruland, 20 mm OD 6 mm, 20 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-309
- Mfr. Part No.:
- MWS20-6-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€110.55
(exc. VAT)
€135.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.55 |
*price indicative
- RS Stock No.:
- 605-309
- Mfr. Part No.:
- MWS20-6-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.7Nm | |
| Moment of Inertia | 2.984 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Series | MW | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.7Nm | ||
Moment of Inertia 2.984 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Series MW | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision and durability, making it an ideal choice for various mechanical applications. Boasting a robust construction from 303 stainless steel, this coupling is engineered to deliver maximum torque capacity while maintaining a zero-backlash performance. Its unique design, featuring two sets of spiral cuts, ensures superior torsional stiffness and reduced windup, allowing for high-speed operations up to 6,000 RPM. The product's balanced design significantly diminishes vibration, ensuring stable operation in demanding environments. Furthermore, this coupling is crafted with rigorous attention to quality, and its material sourcing from North American mills guarantees compliance with RoHS3 and REACH standards, making it not only a reliable choice but also an environmentally responsible one. Its metric specifications allow seamless integration into existing systems, providing ease of installation and efficiency for users.
Constructed from 303 stainless steel for enhanced strength and durability
Zero-backlash design ensures precise torque transmission without slippage
Balanced construction reduces vibration, facilitating smooth operation
Rated for high-speed applications, supporting speeds of up to 6,000 RPM
Metric specifications simplify compatibility with standard fittings
Related links
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 28 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Coupler
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Coupler
