Ruland, 30 mm OD 12 mm, 38 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-760
- Mfr. Part No.:
- MWC30-12-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.76
(exc. VAT)
€245.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.76 |
*price indicative
- RS Stock No.:
- 603-760
- Mfr. Part No.:
- MWC30-12-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MWC | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 176°C | ||
Series MWC | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly crafted to enhance torque capacity and minimize windup, making it ideal for precision applications. Designed with 12mm x 9mm bores, a 30.0mm outer diameter, and a 38.0mm length, it provides robust performance even at high speeds of up to 6,000 RPM. The innovative spiral cut design enables superior torque delivery while maintaining a zero-backlash operation. Sourced from premium 303 stainless steel, this coupling is both durable and compliant with RoHS3 and REACH standards. Manufactured in the USA under stringent quality controls, it promises reliability for various mechanical configurations without compromising on quality or performance.
Constructed from premium stainless steel for enhanced durability
Zero-backlash operation ensures precise torque transmission
Balanced design significantly reduces vibrations at high speeds
Highly effective in managing angular and parallel misalignments
Metric dimensions facilitate seamless integration with existing setups
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
