Ruland, 30 mm OD 12 mm, 38 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-225
- Mfr. Part No.:
- MWC30-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 604-225
- Mfr. Part No.:
- MWC30-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Bore Size B | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MWC30 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Bore Size B 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MWC30 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision and performance in high-speed applications. With a striking blend of robust aluminum construction and meticulous machining processes, it ensures zero backlash while enhancing torque capacity and reducing vibration. Designed specifically for metric dimensions, this coupling comfortably fits within smaller envelopes, making it ideal for seamless integrations from single beam couplings. It stands out with its balance and adaptability, allowing reliable operation at speeds up to 6,000 RPM. With the incorporation of advanced engineering principles, this product is crafted from high-grade 7075 aluminum, ensuring lightweight characteristics without compromising strength. Whether working in rigorous environments demanding high torque specifications or needing precise alignment, this coupling delivers exceptional reliability while maintaining stringent manufacturing quality from North American sources.
Machined from a single piece of high-grade aluminum for superior strength
Balanced design significantly reduces operational vibration
Attention to metric specifications ensures compatibility across various applications
Zero-backlash design optimizes torque transmission and precision
Lightweight construction contributes to lower inertia during operation
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 12 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
