Ruland, 30 mm OD 9 mm, 38 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-846
- Mfr. Part No.:
- MWC30-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.76
(exc. VAT)
€245.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.76 |
*price indicative
- RS Stock No.:
- 604-846
- Mfr. Part No.:
- MWC30-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision performance, featuring a robust design that optimizes torque capacity while minimizing backlash. Fabricated from high-grade 303 stainless steel, it ensures durability and reliability in demanding conditions. With the ability to operate effectively at speeds of up to 6,000 RPM, this coupling maintains peak performance even under substantial dynamic and static loads. The unique clamp style design provides ease of installation, while its metric specifications make it compatible with various applications. Ideal for high-precision tasks, it meets and exceeds rigorous torque standards, ensuring consistent reliability across industrial uses. Perfectly balancing robustness with finesse, this coupling is the choice for engineers seeking to streamline their mechanical systems without compromising on strength or stability.
Zero-backlash design enhances torque delivery
Compact dimensions allow for flexibility in tight spaces
Machined from a single piece to eliminate weak points
Suitable for both dynamic and static applications
Manufactured in the USA under stringent quality controls
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
