Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 603-783
- Mfr. Part No.:
- PSMR29-11-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.96
(exc. VAT)
€215.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.96 |
*price indicative
- RS Stock No.:
- 603-783
- Mfr. Part No.:
- PSMR29-11-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Series PSMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability in high-performance applications. This coupling showcases a set screw design, featuring meticulously machined components for optimal torque capacity and minimal windup. Constructed from 303 stainless steel, it promises durability alongside exceptional performance, making it an ideal choice for various machinery setups. With a balanced design that mitigates vibrations at speeds up to 6,000 RPM, it ensures smooth operation even under demanding conditions. The coupling is zero-backlash, providing precise shaft alignment, which is crucial for maintaining the integrity of motion control equipment. Additionally, its high-quality manufacturing standards, rooted in North America, speak to the commitment to excellence and compliance with international regulations.
Robust construction from 303 stainless steel for enhanced reliability
Zero-backlash design ensures precision in alignment
Accommodates high speeds of up to 6,000 RPM with reduced vibrations
Built to withstand dynamic torque reversing and non-reversing operations
Metric hardware provided for straightforward installation
Optimized for high torque capacity while lowering windup
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
