Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-597
- Mfr. Part No.:
- PSMR29-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 605-597
- Mfr. Part No.:
- PSMR29-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 225°F | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to deliver exceptional performance and reliability in various mechanical applications. Featuring a compact design with dual bore sizes, it maximizes torque capacity while minimizing backlash, making it ideal for precision motion control. Crafted from high-quality 7075 aluminum, the coupling boasts a lightweight yet robust construction that supports high-speed operations of up to 6,000 RPM. Its advanced engineering includes strategically placed spiral cuts, enhancing both stiffness and durability without compromising on weight. Manufactured under stringent standards in the USA, this coupling ensures compliance with industry regulations, making it a dependable choice for your machinery.
Lightweight construction reduces inertia for improved responsiveness
Zero-backlash design ensures accurate torque transmission
Built to withstand high speeds, reflecting superior engineering
Machined from high-grade materials to enhance durability
Designed for easy installation and maintenance to save time
Tested beyond DIN standards for optimal performance reliability
Manufactured in the USA, ensuring high quality and craftsmanship
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
