Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-205
- Mfr. Part No.:
- PSMR29-11-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 605-205
- Mfr. Part No.:
- PSMR29-11-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted for precision engineering applications, combining robust performance with lightweight construction. Designed to connect shafts with 11mm and 8mm bores, it features an innovative set screw style that enhances torque capacity while minimizing backlash. The advanced design includes two sets of spiral cuts, resulting in greater torque capability, reduced windup, and improved vibration control during high-speed operations. Ideal for demanding conditions, this coupling is constructed from premium 7075 aluminum, ensuring low inertia and durability. Built in the USA, it adheres to stringent standards for quality and reliability, making it the perfect choice for engineers seeking a dependable solution for their motion control needs.
Lightweight design for lower inertia during operation
Zero-backlash functionality for precise motion control
Balanced construction reduces vibration at high speeds
Machined from a single piece of material for enhanced reliability
Compatible with standard metric hardware for widespread application
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
