Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-810
- Mfr. Part No.:
- PCMR32-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 603-810
- Mfr. Part No.:
- PCMR32-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed to connect shafts with precision and efficiency, ensuring seamless performance in your application. Engineered from a single piece of 7075 aluminum, it achieves a remarkable balance between lightweight construction and robust torque capacity. The carefully crafted design features spiral cuts that provide zero backlash and reduce vibration at high speeds, making it ideal for dynamic environments. Capable of accommodating misalignments with ease, this coupling is engineered to excel at speeds up to 6,000 RPM while maintaining the utmost reliability. With stringent manufacturing processes and adherence to high standards, this product reflects quality and durability, suitable for various industrial applications.
Guaranteed zero-backlash performance enhances operational accuracy
The balanced design minimizes vibrations, ensuring smooth functionality
Precision machined from high-grade 7075 aluminum for lightweight yet sturdy construction
Can handle high speeds up to 6,000 RPM for demanding applications
Constructed to exceed DIN standards for maximum torque capabilities
Features robust spiral cuts for improved torque capacity and lower windup
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
