Ruland, 15 mm OD 5 mm, 22 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-820
- Mfr. Part No.:
- MWC15-5-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€103.21
(exc. VAT)
€126.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.21 |
*price indicative
- RS Stock No.:
- 603-820
- Mfr. Part No.:
- MWC15-5-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.2Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 120μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 5mm | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MWC15 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.2Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 120μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 5mm | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 176°C | ||
Series MWC15 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. It is made from 7075 aluminium for lightweight and low inertia and is machined from bar stock.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 4 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Coupler
- Ruland 20 mm Length 3 mm Flexible Coupling
