Ruland, 15 mm OD 4 mm, 20 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-653
- Mfr. Part No.:
- MWS15-4-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€112.77
(exc. VAT)
€138.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.77 |
*price indicative
- RS Stock No.:
- 605-653
- Mfr. Part No.:
- MWS15-4-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered to provide robust performance across a range of applications. Designed with high precision in mind, it features a compact and durable construction, ideal for setups requiring secure shaft connections without backlash. Manufactured from quality 303 stainless steel, this coupling ensures enhanced torque capacity and resilience under varying conditions. The unique balanced design mitigates vibrations, making it perfect for high-speed use, accommodating speeds up to 6,000 RPM. Its zero-backlash functionality ensures dependable transmission of power, while the innovative spiral cut design guarantees optimal strength and torque handling. With a focus on compatibility, this coupling fits standard metric dimensions, making it a convenient choice for replacements and integrations in existing systems.
Machined from a single piece of material for superior strength
Designed to minimize windup and maximize torque delivery
Compact footprint allows for efficient space utilization in assemblies
Balanced design reduces vibration during operation, enhancing longevity
Sourced from North American mills, ensuring quality compliance
Related links
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Coupler
- Ruland 20.3 mm Length 3 mm Flexible Coupling
