Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-932
- Mfr. Part No.:
- PCMR32-12-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 603-932
- Mfr. Part No.:
- PCMR32-12-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 225°F | ||
Series PCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling designed for precision and reliability in connecting shafts. With a robust construction from a single piece of high-quality aluminum, this coupling excels in high-speed applications, providing zero backlash and balancing vibrations significantly. Its intelligent design incorporates dual spiral cuts that enhance torque capacity while reducing windup, making it an optimal choice for dynamic environments. The unit's specifications ensure compatibility with a variety of shaft sizes, coupled with a strict adherence to quality standards during manufacture. Engineered to support high rotation speeds up to 6,000 RPM, it is ideal for applications requiring precision coupling with minimized wear and tear over time. Originating from Ruland's dedicated facility in Marlborough, MA, this coupling embodies a commitment to excellence, while being fully compliant with RoHS3 and REACH regulations.
Compact design allows for easy installation in restricted spaces
Machined from 7075 aluminum, offering lightweight performance without sacrificing strength
Zero-backlash functionality for high precision and accuracy
Engineered to minimize vibration and ensure smooth operation at elevated speeds
Compatible with both metric and imperial measurement systems
Manufactured in the USA, ensuring rigorous quality controls
Sourced materials from North American mills guarantee reliability and performance
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
