Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 603-962
- Mfr. Part No.:
- PCMR32-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 603-962
- Mfr. Part No.:
- PCMR32-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Series PCMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge four beam coupling designed to excel in high-performance applications. Engineered with precision, this clamp-style coupling features 12mm x 11mm bores, providing exceptional torque capacity while minimizing windup. Its robust construction from a single piece of 7075 aluminum ensures lightweight functionality with low inertia, making it perfect for high-speed operations. With a balanced design that mitigates vibrations at speeds up to 6,000 RPM, this coupling meets rigorous DIN standards and operates seamlessly under demanding conditions. Manufactured in the UK under stringent quality controls.
Crafted from high-grade 7075 aluminum for enhanced durability
Zero-backlash design allows for precise torque transmission
Suitable for high-speed applications, rated for up to 6,000 RPM
Designed with a balanced configuration to reduce operational vibrations
Manufactured under strict quality controls in the UK
Optimized torque ratings enable reliable performance even in challenging conditions
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
