Ruland, 31.8 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-903
- Mfr. Part No.:
- PCMR32-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 605-903
- Mfr. Part No.:
- PCMR32-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling designed for precision and reliability in motion control applications. This clamp style coupling is engineered from a single piece of high-quality 7075 aluminum, ensuring lightweight performance without compromising strength. With its innovative spiral cut design, it delivers superior torque capacity and minimal windup, making it ideal for high-speed operations of up to 6,000 RPM. This coupling stands out for its zero-backlash functionality, providing enhanced accuracy and stability, especially in dynamic settings. Manufactured in the USA with meticulous attention to detail.
Machined from robust 7075 aluminum for durability and lightweight handling
Designed for high-speed applications, achieving operational speeds of 6,000 RPM
Zero-backlash design minimizes backlash, enhancing system precision
Incorporates a balanced construction that reduces vibration during operation
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
