Ruland, 30 mm OD 10 mm, 30 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 603-991
- Mfr. Part No.:
- MWS30-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€79.44
(exc. VAT)
€97.71
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.44 |
*price indicative
- RS Stock No.:
- 603-991
- Mfr. Part No.:
- MWS30-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Bore Size A | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Bore Size A 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed specifically for high-performance applications requiring precision and reliability. Machined from a single piece of 7075 aluminum, it offers an impressive balance between lightweight construction and robust performance. Its unique design features two sets of spiral cuts, delivering higher torque capacity and reduced windup compared to traditional single beam couplings. With a zero-backlash configuration, this coupling ensures minimal vibration at extreme speeds, making it an ideal choice for high-speed machinery. Its compatibility with metric dimensions also facilitates smoother transitions from other coupling types, ensuring seamless integration into existing systems. Crafted under stringent quality controls in the USA, this product stands out for its durability and compliance with strict industry standards.
Manufactured from high-grade 7075 aluminum for enhanced strength-to-weight ratio
Zero-backlash feature ensures precision motion without any lost motion
Rated for a maximum speed of 6,000 RPM, accommodating demanding applications
Balanced design reduces vibration for smoother operation at high speeds
Metric dimensions streamline compatibility with existing equipment
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Coupler
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
