Ruland, 30 mm OD 12 mm, 30 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 604-500
- Mfr. Part No.:
- MWS30-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.59 |
*price indicative
- RS Stock No.:
- 604-500
- Mfr. Part No.:
- MWS30-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to provide robust performance while maintaining zero backlash even at high speeds of up to 6,000 RPM. Crafted from high-quality 7075 aluminum, this coupling offers exceptional lightweight characteristics without compromising on strength. The unique spiral cut design enhances torque capacity, significantly minimizing windup and vibration. As a versatile component, it seamlessly fits into metric setups, providing a reliable solution for various engineering applications. Manufactured in the USA under stringent controls, this product ensures compliance with RoHS3 and REACH standards, making it a responsible choice for forward-thinking engineers.
Offers excellent torque capacity for demanding applications
Machined from a single piece of durable aluminum for enhanced strength
Provides a balanced design that reduces vibration and enhances performance
Features purely metric dimensions for easy integration into existing systems
Supplies high stiffness and minimal backlash for precision engineering
Compliant with RoHS3 and REACH for environmental responsibility
Ideal for high-speed applications, ensuring reliability and longevity
Related links
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 12 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
