Ruland, 30 mm OD 10 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-625
- Mfr. Part No.:
- MWS30-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 604-625
- Mfr. Part No.:
- MWS30-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling combines precision engineering with robust design to deliver exceptional performance in demanding applications. Crafted from high-quality 303 stainless steel, it features a compact profile, making it ideal for space-restricted installations. Its set screw style ensures secure connections, while the zero-backlash design allows for smooth operation and minimal vibration at high rotational speeds. With a balanced configuration, the coupling can handle torque loads effectively, enabling reliable performance in various mechanical setups. Designed for optimal functionality, it provides durability beyond industry standards, ensuring reliability in high-speed environments.
Built from premium stainless steel for enhanced strength and corrosion resistance
Zero-backlash design allows for precise motion transfer without play
Compact dimensions facilitate integration into tight spaces
Robust torque capabilities ensure reliability even under heavy load
Balanced design reduces vibration and enhances operational stability
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
