Ruland, 15 mm OD 4 mm, 20 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-009
- Mfr. Part No.:
- MWS15-4-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€46.34
(exc. VAT)
€57.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.34 |
*price indicative
- RS Stock No.:
- 604-009
- Mfr. Part No.:
- MWS15-4-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Bore Size A | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 4mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Bore Size A 4mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 4mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers an outstanding solution for precise motion control. Crafted from a single piece of high-quality 7075 aluminum, it ensures lightweight and low inertia while providing exceptional torque capacity. Designed specifically for high-speed applications, this coupling eliminates backlash and vibration, making it ideal for operations reaching up to 6,000 RPM. Its unique design features two sets of spiral cuts, which enhance overall performance and adaptability versus traditional couplings. The coupling adheres to strict compliance standards, ensuring reliability and safety for your applications. With a compact outer diameter and a well-engineered length, it easily fits into tight spaces, promoting seamless integration into various setups. Manufactured in the USA, the product reflects a commitment to high performance and technical excellence in every component.
Crafted from durable 7075 aluminum for robustness and reduced weight
Zero-backlash design maintains precision in motion control
Compatible with high-speed applications, supporting up to 6,000 RPM
Ensures improved torque capacity and lower windup
Related links
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Coupler
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 4 mm Flexible Coupling
