Ruland, 15 mm OD 4 mm, 20 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-654
- Mfr. Part No.:
- MWS15-4-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€46.34
(exc. VAT)
€57.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.34 |
*price indicative
- RS Stock No.:
- 603-654
- Mfr. Part No.:
- MWS15-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.293 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 120μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.293 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 120μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an exceptional solution for precision motion control and torque transmission. This model is expertly engineered from a single piece of 7075 aluminum, ensuring reduced weight and minimal inertia while delivering outstanding performance. Featuring a set screw style, it boasts a balanced design that significantly mitigates vibrations, making it suitable for high-speed applications up to 6,000 RPM. Its zero-backlash configuration assures enhanced accuracy and reliable engagement. Designed to accommodate misalignment, it supports angular and parallel displacement within specified limits, thus promoting longevity and durability in operational applications. By adhering to stringent manufacturing processes, this four beam coupling not only meets but exceeds the highest industry standards such as DIN 912 12.9, making it an ideal choice for sophisticated machinery.
Machined from high-quality, RoHS3 and REACH compliant aluminum
Engineered for high torque capacity with minimal windup
Designed for simple installation with clear alignment instructions
Optimized for reduced vibration during operation, enhancing system stability
Supports angular and parallel misalignment for versatile applications
Related links
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 20 mm Length 5 mm Flexible Coupling
