Ruland, 15 mm OD 5 mm, 20 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-199
- Mfr. Part No.:
- MWS15-5-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€46.34
(exc. VAT)
€57.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.34 |
*price indicative
- RS Stock No.:
- 605-199
- Mfr. Part No.:
- MWS15-5-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.293 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 120μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 3mm | |
| Bore Size A | 5mm | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.293 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 120μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 3mm | ||
Bore Size A 5mm | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a robust solution for precise transmission of torque in various applications. Designed to accommodate both 5mm and 3mm bores, this coupling ensures high performance with minimal backlash and vibration, even at high speeds of up to 6,000 RPM. Crafted from a single piece of 7075 aluminum, it provides lightweight durability and impressive torque capability. The unique design features spiral cuts that enhance its stiffness and allow for greater body sizes than traditional single beam couplings. Ideal for use in dynamic environments, its zero-backlash functionality ensures smooth operation while eliminating slippage. Manufactured in the USA under strict quality controls, this product meets rigorous standards, making it a reliable choice for precision engineering.
Machined from 7075 aluminum for enhanced lightweight strength
Zero-backlash design reduces vibrations for smoother performance
Capable of handling high speeds up to 6,000 RPM
Incorporates robust spiral cuts for increased torque capacity
Related links
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
