Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-049
- Mfr. Part No.:
- PSMR32-9-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 604-049
- Mfr. Part No.:
- PSMR32-9-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability, expertly crafted from 303 stainless steel to ensure enhanced torque capacity and durability. Featuring a set screw design, it accommodates bores of 9mm and 6mm while delivering impressive performance at high speeds of up to 6,000 RPM. The balanced construction minimizes vibration, making it an exceptional choice for dynamic applications. Its zero-backlash feature guarantees accurate transmission of torque without any movement loss. Ideal for a wide range of industrial uses, this coupling is not only compliant with RoHS3 and REACH regulations but also proudly manufactured in the USA under stringent quality controls. With exceptional performance capabilities, it is designed to meet the most demanding operational requirements.
Precision machined from a single piece of material to enhance strength and reliability
Zero-backlash design ensures efficient torque transmission without play
Optimized for high-speed applications, capable of performing at up to 6,000 RPM
Constructed from corrosion-resistant 303 stainless steel for long-lasting durability
Balanced design reduces vibration, improving the overall reliability of connected systems
Capable of handling angular and parallel misalignments effectively
Compliant with international standards for safety and environmental responsibility
Produced in the USA, ensuring adherence to high quality manufacturing processes
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
