Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-587
- Mfr. Part No.:
- PSMR32-8-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 604-587
- Mfr. Part No.:
- PSMR32-8-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland offers superior performance for precision machinery. This model is designed to effectively accommodate angular and parallel misalignments, providing reliable and efficient power transmission while maintaining zero backlash. Its robust, stainless steel construction enhances torque capacity and durability, making it suitable for high-speed applications up to 6,000 RPM. The coupling's unique design features spiral cuts which significantly increase its torsional stiffness and reduce windup. Each unit is meticulously manufactured in the USA, ensuring consistent quality and compliance with international standards. With Ruland's coupling, users can expect exceptional mechanical performance and longevity in their applications.
Constructed from 303 stainless steel for enhanced durability
Zero-backlash technology ensures precision in motion
Dynamic torque performance optimized for both reversing and non-reversing applications
Manufactured in the USA under stringent quality controls
Compatible with metric shaft sizes for broad usability
Available with various torque wrench specifications for easy installation
Meets RoHS3 and REACH compliance standards for environmental safety
Designed to operate effectively in temperatures ranging from -40°F to 350°F
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
