Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-247
- Mfr. Part No.:
- PSMR32-9-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 604-247
- Mfr. Part No.:
- PSMR32-9-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to deliver exceptional performance in demanding applications. The coupling features a robust construction from stainless steel, ensuring durability and reliability under high torque conditions. Its set screw style allows for secure attachment, while the balanced design significantly reduces vibration at high rotation speeds. Ideal for precision motion control, this coupling accommodates angular and parallel misalignments, making it versatile for various mechanical assemblies. Designed for efficiency, it operates effectively up to 6,000 RPM, providing zero-backlash performance that enhances overall system accuracy. The meticulous manufacturing processes employed guarantee compliance with stringent quality standards, making it a valuable addition to any precision engineering project.
Machined from a single piece of material for enhanced integrity
Zero-backlash operation for heightened precision in movement
Balanced design reduces vibration, ensuring smoother operation
Constructed from 303 stainless steel for increased torque capacity
Compatible with metric hardware, catering to international standards
Manufactured with RoHS3 and REACH compliance for safety and environmental consideration
Optimized for speeds up to 6,000 RPM, catering to high-speed applications
Forged set screw design for reliable shaft engagement
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
