Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-987
- Mfr. Part No.:
- PSMR32-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 605-987
- Mfr. Part No.:
- PSMR32-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Bore Size A | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Bore Size A 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PSMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from ruland is designed to deliver exceptional performance in applications requiring precision and reliability. Manufactured from high-grade 7075 aluminum, this coupling provides a robust and lightweight solution for transferring torque while minimizing rotational backlash. The innovative design features spiral cuts that offer increased torque capacity and reduced windup, making it ideal for high-speed applications. With a maximum speed of 6,000 RPM and zero backlash characteristics, it ensures smooth operation and enhanced longevity. Each coupling undergoes stringent manufacturing processes in the USA, ensuring compliance with stringent quality standards, including RoHS3 and REACH. This coupling is perfect for situations where accurate alignment and minimal vibration are paramount, making it an excellent choice for a variety of engineering needs.
Constructed from lightweight 7075 aluminum for reduced inertia and easy installation
Zero-backlash design enhances precision and improves overall system performance
High torque capacity accommodates demanding applications without compromising reliability
Designed to withstand dynamic torque reverses, ensuring stable operation
Compatible with standard metric hex keys for convenient adjustments
Efficiency is maximized through its finely tuned angular misalignment capabilities
Manufactured with rigorous quality controls, ensuring durability and performance
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
