Ruland, 25 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-295
- Mfr. Part No.:
- PCMR25-7-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 604-295
- Mfr. Part No.:
- PCMR25-7-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling designed with precision engineering to meet the demands of high-performance applications. This clamp-style coupling offers a robust solution, featuring a zero-backlash design that ensures maximum torque transmission and minimal wind-up. With its compact dimensions and high-quality 303 stainless steel construction, it delivers exceptional durability and resistance to corrosion. Ideal for high-speed operations, supports speeds of up to 6,000 RPM while maintaining balance to reduce vibration. Its smart design integrates seamlessly with metric hardware and safety standards, making it a reliable choice for engineers and manufacturers seeking optimal performance in motion control systems.
Crafted from premium 303 stainless steel for enhanced longevity
Zero-backlash design ensures precise motion transmission
Balanced construction minimizes vibrations during high-speed operations
Compact size makes it suitable for various applications
Easy alignment process streamlines installation procedures
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
