Ruland, 25 mm OD 10 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-339
- Mfr. Part No.:
- PCMR25-10-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 603-339
- Mfr. Part No.:
- PCMR25-10-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly engineered to deliver superior performance in high-speed applications. Crafted from a single piece of 303 stainless steel, it boasts exceptional torque capacity and reduced wind-up, ensuring reliable operation in demanding environments. Designed specifically for 10mm x 7mm bores, this coupling maintains zero backlash even at speeds of up to 6,000 RPM. The meticulously balanced design mitigates vibrations, enhancing the longevity of your machinery. With stringent adherence to RoHS3 and REACH guidelines, it is an eco-friendly option, produced under strict quality controls in Marlborough, MA. Experience unparalleled reliability and efficiency with this innovative coupling, tailored to meet the highest standards in the industry.
Zero-backlash design provides enhanced precision during operation
Balanced construction reduces vibration, ensuring smoother performance
Machined from 303 stainless steel for increased durability and resistance
Maximum speed of 6,000 RPM suits high-performance applications
Lightweight profile increases ease of installation and setup
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
