Ruland, 25 mm OD 6 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-258
- Mfr. Part No.:
- PCMR25-6-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.09
(exc. VAT)
€161.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.09 |
*price indicative
- RS Stock No.:
- 605-258
- Mfr. Part No.:
- PCMR25-6-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series PCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp style four beam coupling designed to deliver exceptional performance and reliability in motion control applications. Manufactured from high-quality 303 stainless steel, this coupling offers a distinctive combination of lightweight construction and high torque capacity, ensuring optimal transmission of motion in demanding environments. With a zero-backlash design for enhanced accuracy, it efficiently minimizes vibration at high speeds, supporting operations of up to 6,000 RPM. Its unique spiral cut design provides significant advantages over single beam couplings, making it an ideal choice for applications requiring robust performance and precision alignment. Assembled in the USA under stringent controls.
Crafted from 303 stainless steel for improved durability and corrosion resistance
Zero-backlash mechanism ensures precise motion control and positioning
Balanced design reduces vibration, enhancing system efficiency at high speeds
Compatible with standard metric hardware, facilitating easy installation
Maximizes torque transmission capabilities, ensuring effective performance under load
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
