Ruland 6 mm, 3mm Bore, 4.8 mm Length, 12.5 mm Length Flexible Coupling
- RS Stock No.:
- 604-308
- Mfr. Part No.:
- MRLS6-3-1.5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€194.85
(exc. VAT)
€239.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.85 |
*price indicative
- RS Stock No.:
- 604-308
- Mfr. Part No.:
- MRLS6-3-1.5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 3mm | |
| Product Type | Flexible Coupling | |
| Length | 12.5mm | |
| Bore Length | 4.8mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -80°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRLS6-3-1.5-A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 3mm | ||
Product Type Flexible Coupling | ||
Length 12.5mm | ||
Bore Length 4.8mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -80°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRLS6-3-1.5-A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 6mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length 3 x 2 mm Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length 2 x 2 mm Flexible Coupling
- Ruland 6 mm 12.5 mm Length, 12.5 mm Length HRC Coupling Hubs
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length HRC Coupling Hubs
- Ruland 6 mm 4.8 mm Length, 9.4 mm Length Flexible Coupling
- Ruland 6 mm 12.5 mm Length, 12.5 mm Length 6 mm HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 1.5 mm HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 3 mm HRC Coupling Hubs
