Ruland 6 mm, 3mm Bore, 12.5 mm Length, 12.5 mm Length Flexible Coupling
- RS Stock No.:
- 628-050
- Mfr. Part No.:
- MRLS6-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€190.39
(exc. VAT)
€234.18
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.39 |
*price indicative
- RS Stock No.:
- 628-050
- Mfr. Part No.:
- MRLS6-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 3mm | |
| Product Type | Flexible Coupling | |
| Length | 12.5mm | |
| Bore Length | 12.5mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Bore Type | Slit | |
| Standards/Approvals | RoHs and Reach | |
| Overall Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 3mm | ||
Product Type Flexible Coupling | ||
Length 12.5mm | ||
Bore Length 12.5mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Bore Type Slit | ||
Standards/Approvals RoHs and Reach | ||
Overall Diameter 6mm | ||
- COO (Country of Origin):
- US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment.
Zero backlash
RoHS3 compliant
REACH compliant
Related links
- Ruland 6 mm 12.5 mm Length, 12.5 mm Length 6 mm HRC Coupling Hubs
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length HRC Coupling Hubs
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length 3 x 2 mm Flexible Coupling
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 1.5 mm HRC Coupling Hubs
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 3 mm HRC Coupling Hubs
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 3 mm HRC Coupling Hubs
