Ruland 6 mm, 3mm Bore, 9.4 mm Length, 9.4 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 627-980
- Mfr. Part No.:
- MRSS6-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€190.39
(exc. VAT)
€234.18
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.39 |
*price indicative
- RS Stock No.:
- 627-980
- Mfr. Part No.:
- MRSS6-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 3mm | |
| Size | 3 mm | |
| Product Type | Flexible Coupling | |
| Length | 9.4mm | |
| Bore Length | 9.4mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -80°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSS6 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 3mm | ||
Size 3 mm | ||
Product Type Flexible Coupling | ||
Length 9.4mm | ||
Bore Length 9.4mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -80°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 80°C | ||
Series MRSS6 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 6mm | ||
- COO (Country of Origin):
- US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 1.5 mm Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 9.4 mm Length Flexible Coupling
- Ruland 6 mm 9.4 mm Length, 9.4 mm Length 2 mm Flexible Coupling
- Ruland 8 mm 9.4 mm Length, 9.4 mm Length Flexible Coupling
- Ruland 6 mm 25.8 mm Length, 9.4 mm Length Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length 3 x 2 mm Flexible Coupling
- Ruland 6 mm 12.5 mm Length, 12.5 mm Length Flexible Coupling
- Ruland 6 mm 4.8 mm Length, 12.5 mm Length Flexible Coupling
