Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 606-000
- Mfr. Part No.:
- PSMR25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€55.83
(exc. VAT)
€68.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.83 |
*price indicative
- RS Stock No.:
- 606-000
- Mfr. Part No.:
- PSMR25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Series PSMR25 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling revolutionizes motion transfer with its innovative design, enabling precise alignment and torque transmission in various applications. Crafted meticulously from high-quality 7075 aluminum, it boasts unparalleled lightweight characteristics, ensuring low inertia during operation. The four beam configuration delivers zero-backlash performance, enhancing accuracy and minimizing vibration, particularly at high rotational speeds of up to 6,000 RPM. Built with stringent manufacturing standards, this product guarantees exceptional durability and reliability under demanding conditions. Ideal for precision engineering environments, it caters adeptly to a range of industries, including robotics and automation, where performance and efficiency are paramount. Experience enhanced functionality and superior quality with this expertly designed coupling.
Machined from a single piece of material for superior strength
Designed for dynamic torque applications, catering to both reversing and non-reversing scenarios
Balanced construction minimizes vibrations during high-speed operations
High precision bore tolerances ensure a secure fit on shafts
Custom fittings with M4 alloy steel screws enhance installation reliability
Related links
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
