Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-977
- Mfr. Part No.:
- PCMR29-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 605-977
- Mfr. Part No.:
- PCMR29-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PCMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed for precision engineering applications, combining innovative machining techniques with robust materials. Crafted from high-quality 7075 aluminum, it offers an ideal balance of lightweight properties and low inertia, making it a reliable solution for reducing vibration in high-speed environments. Its clamp style design ensures zero backlash, providing exceptional torque capacity while maintaining alignment during operation. Capable of accommodating a maximum speed of 6,000 RPM, this coupling is also compliant with RoHS3 and REACH standards, underscoring its commitment to environmental safety. Manufactured in the USA under stringent quality controls, this coupling is your trusted companion for sophisticated motion control tasks, ensuring durability and efficiency in any mechanical system.
Lightweight construction optimizes performance and efficiency
Zero-backlash design ensures precise torque transmission
Balanced design minimizes vibration at high operating speeds
Capable of accommodating high torque loads with maximum reliability
Built to withstand a broad temperature range for versatile applications
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
