Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-623
- Mfr. Part No.:
- PCMR29-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 603-623
- Mfr. Part No.:
- PCMR29-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PCMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered to provide exceptional torque capacity and reduced windup for applications requiring high precision. Crafted from a single piece of lightweight 7075 aluminum, it boasts a robust construction that enhances performance and maintains zero backlash, making it ideal for high-speed operations up to 6,000 RPM. Designed with two sets of spiral cuts, it ensures an optimal balance that minimizes vibration, thereby enhancing system stability. The coupling is produced under stringent quality controls in the manufacturers Marlborough, Massachusetts facility, guaranteeing compliance with RoHS3 and REACH standards for safety. Each unit undergoes rigorous testing to exceed DIN 912 12.9 standards, ensuring reliability in demanding environments.
Machined from a single piece of 7075 aluminum for superior strength and durability
Features two sets of spiral cuts, enhancing torque capacity and reducing backlash
Minimizes vibration for smoother operation at high speeds
Lightweight design contributing to lower inertia and improved system dynamics
Manufactured under strict controls to ensure consistent quality
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
