Ruland, 22 mm OD 7 mm, 27 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-748
- Mfr. Part No.:
- PSMR22-7-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.01
(exc. VAT)
€172.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.01 |
*price indicative
- RS Stock No.:
- 604-748
- Mfr. Part No.:
- PSMR22-7-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.05Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR22 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.05Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR22 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Top-tier set screw style four beam coupling, engineered for exceptional performance in dynamic applications. Its unique construction from a single piece of 303 stainless steel showcases superior torque capacity and enhanced longevity. With an outer diameter of 22.2 mm and a length of 27.0 mm, this coupling also maintains a balanced design that effectively reduces vibrations at elevated speeds, supporting operations up to 6,000 RPM. The innovative spiral cut design accommodates greater body sizes compared to traditional single beam couplings and ensures zero backlash functionality. Additionally, it is crafted under stringent manufacturing controls in Marlborough, MA, to deliver consistent quality and reliability.
Designed for high torque capacity and minimal windup
Constructed from RoHS3 and REACH compliant materials
Incorporates rigorous testing standards for maximum torque capabilities
Features a metric hardware design for compatibility with various applications
Manufactured in compliance with strict quality control processes
Supports dynamic and static torque ratings for reliable performance
Related links
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
