Ruland, 22.2 mm OD 7 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-489
- Mfr. Part No.:
- PSMR22-7-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.01
(exc. VAT)
€172.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.01 |
*price indicative
- RS Stock No.:
- 604-489
- Mfr. Part No.:
- PSMR22-7-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 7mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR22-7-5-SS | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 7mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR22-7-5-SS | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling specifically designed to tackle the challenges of high-torque applications. Crafted from premium 303 stainless steel, this coupling provides exceptional durability and resistance to wear, ensuring longevity even under strenuous operating conditions. Its ingenious design features a zero-backlash mechanism and is capable of supporting speeds of up to 6,000 RPM, making it perfect for precision machinery and applications requiring minimal vibration. With its robust design and balanced construction, it's optimizes performance while maintaining strict adherence to industry standards, making it perfect for demanding environments.
Machined from a single piece of material for enhanced structural integrity
Designed with two sets of spiral cuts to improve torque capacity
Capable of accommodating angular and parallel misalignment effortlessly
Features a bright finish with no plating to enhance aesthetic appeal
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
