Ruland, 32 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

€208.28

(exc. VAT)

€256.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.28

*price indicative

RS Stock No.:
604-831
Mfr. Part No.:
PSMR32-7-7-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.72Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

7mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size B

7mm

Maximum Operating Temperature

176°C

Series

PSMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling is designed to deliver exceptional performance and reliability in a range of applications. Made from durable 303 stainless steel, it features a set screw style that ensures a robust connection between shafts. Engineered for precision, this coupling accommodates misalignments while maintaining zero-backlash for optimal torque transmission. It stands out with its balanced design, which reduces vibration even at high rotational speeds of up to 6,000 RPM. Whether employed in industrial machinery or robotics, this reliable coupling enhances operational efficiency and extends equipment lifespan. Its construction from North American sourced bar stock reflects a commitment to quality and sustainability, making it a dependable choice for engineers and technicians alike.

Machined from high-quality 303 stainless steel for increased durability

Zero-backlash design enhances torque capacity and prevents slippage

Capable of handling misalignments for superior operational flexibility

Manufactured in the USA under strict quality controls

Designed for high-speed applications with reduced vibration

Metric hardware ensures compatibility with international standards

Complies with RoHS3 and REACH regulations for environmental safety

Lightweight structure facilitates easy installation and maintenance

Custom-engineered properties allow for precise application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy