Ruland, 32 mm OD 11 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-817
- Mfr. Part No.:
- PSMR32-11-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 605-817
- Mfr. Part No.:
- PSMR32-11-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.91Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.91Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland is designed to deliver superior performance with its robust construction and precision engineering. Machined from a single piece of 303 stainless steel, it features an innovative set screw style that promotes higher torque capacity and reduced windup. This coupling is specially crafted to handle vibrations more effectively at high speeds of up to 6,000 RPM, ensuring smooth operation in various applications. Ideal for seamlessly joining shafts, it boasts a balanced design that significantly mitigates vibrations. The coupling meets stringent DIN standards and is manufactured in the USA, reflecting Ruland's commitment to quality and compliance, including RoHS3 and REACH certifications. This product not only promises durability but also supports efficient operation under demanding conditions.
Zero-backlash design ensures precise torque transmission
Balanced construction reduces vibration for enhanced performance
Performance ratings guide suitable applications under various conditions
Manufacturing adheres to strict quality controls for reliability
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
