Ruland, 32 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-299
- Mfr. Part No.:
- PSMR32-12-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 605-299
- Mfr. Part No.:
- PSMR32-12-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.91Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.91Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Premium four beam coupling, expertly engineered to provide zero-backlash performance in applications requiring high precision and reliability. Constructed from durable 303 stainless steel, this coupling excels in torque capacity while maintaining a balanced design to minimize vibration, even at elevated speeds of up to 6,000 RPM. Its robust structure incorporates unique spiral cuts that enhance torque performance and accommodate larger shaft sizes compared to traditional single beam designs. Ideal for a variety of industrial applications, it ensures secure connections and uncompromising quality, with all materials sourced from North American mills and compliance with RoHS3 and REACH standards. Its installation is straightforward, with clear instructions to ensure optimal performance and alignment, making it a standout choice for engineers and technicians alike.
Machined from a single piece of 303 stainless steel for exceptional strength and durability
Zero-backlash design ensures precise motion transfer and increased efficiency
Supports a maximum speed of 6,000 RPM, making it suitable for high-speed applications
Four beam design provides higher torque capacity with minimal windup
Features two sets of spiral cuts that accommodate larger body sizes without sacrificing performance
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
