Ruland, 30 mm OD 9 mm, 30 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-864
- Mfr. Part No.:
- MWS30-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 604-864
- Mfr. Part No.:
- MWS30-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 350°F | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 350°F | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated four beam coupling designed for precision and reliability in various applications. Constructed from high-quality 303 stainless steel, this coupling guarantees exceptional torque capacity and performance while ensuring zero-backlash operation. Ideal for high-speed scenarios, it can efficiently handle up to 6,000 RPM, making it suitable for demanding environments. Its unique design, characterized by balanced construction and spiral cuts, minimizes vibration and enhances operational stability. Moreover, the MWS30-9-9-SS features metric dimensions, facilitating seamless integration into existing systems with less space constraint. Manufactured under stringent controls in the USA, this coupling is RoHS3 and REACH compliant, reflecting the commitment to safety and quality.
Built from durable 303 stainless steel for enhanced longevity
Features a compact design that fits into tighter spaces
Provides a zero-backlash performance for precise torque transfer
Balanced construction reduces vibration for improved operational efficiency
Suitable for applications with angular and parallel misalignment
Ideal for high-speed applications operating up to 6,000 RPM
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
