Ruland, 25 mm OD 9 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-203
- Mfr. Part No.:
- PSMR25-9-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.01
(exc. VAT)
€172.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.01 |
*price indicative
- RS Stock No.:
- 605-203
- Mfr. Part No.:
- PSMR25-9-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR25 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR25 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland State-of-the-art four beam coupling, expertly crafted from high-quality stainless steel. This innovative design accommodates 9mm x 6mm bores, boasting a robust 25.4mm outer diameter and a length of 31.8mm, ensuring seamless integration into a variety of mechanical assemblies. It utilizes a set screw style for enhanced reliability, delivering zero backlash performance and reducing vibration at elevated speeds of up to 6,000 RPM. This coupling is machined from a single piece of material, featuring expertly designed spiral cuts that provide superior torque capacity and diminish windup effects, making it an ideal choice for precision applications. Built under stringent quality controls in the USA, this product promises exceptional durability and compliance with international standards, ensuring it meets the rigorous demands of modern engineering applications.
Machined from a single piece of 303 stainless steel for enhanced strength
Designed for high-speed applications, maintaining performance up to 6,000 RPM
Offers zero-backlash functionality for improved operational accuracy
Incorporates four beams for increased torque capacity and reduced torsional windup
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
