Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-000
- Mfr. Part No.:
- PSMR29-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 605-000
- Mfr. Part No.:
- PSMR29-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 11mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 11mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 107°C | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability in high-speed applications. Machined from a single piece of durable 7075 aluminum, it combines strength with lightweight construction, ensuring minimal inertia. This coupling features a unique design with two sets of spiral cuts, effectively providing higher torque capacity and reduced windup compared to traditional single beam couplings. Its zero-backlash capability and balanced design not only enhance performance but also reduce vibration at speeds reaching up to 6,000 RPM. Manufactured in the USA, this coupling meets stringent performance standards, making it an ideal choice for demanding mechanical applications.
Crafted from premium 7075 aluminum for superior durability
Designed to minimize backlash, enhancing precision in motion
Supports high rotational speeds up to 6,000 RPM for versatile applications
Features a balanced construction to minimize vibration and improve performance
Complies with RoHS3 and REACH regulations for environmental safety
Manufactured under strict controls to ensure consistent quality and reliability
Lightweight yet strong design optimizes performance without adding excess weight
Allows for significant torque capacities, accommodating diverse operational demands
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
