Ruland, 32 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-134
- Mfr. Part No.:
- PCMR32-11-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 605-134
- Mfr. Part No.:
- PCMR32-11-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers an advanced solution for engineers requiring high precision and reliability in rotary applications. Featuring screw-clamping technology, this coupling is designed to securely connect two shafts while accommodating angular and parallel misalignments. Crafted from premium 303 stainless steel, it boasts remarkable torque capacity and a balanced design that minimizes vibration—an essential feature for high-speed operations up to 6,000 RPM. The unique design utilizes four beams that enhance flexibility and strength, ensuring zero backlash during operation. Additionally, the coupling's construction adheres to stringent RoHS3 and REACH compliance, guaranteeing safety in various environments. Manufactured in the USA with meticulous attention to detail, this product stands out as an excellent choice for precision engineering tasks.
Clamp style design allows for easy installation and secure shaft connection
Machined from a single piece of material for increased durability
Provides higher torque capacity compared to other beam couplings
Zero-backlash operation enhances performance in critical applications
Balanced design ensures reduced vibration, improving system longevity
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
