Ruland, 32 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-300
- Mfr. Part No.:
- PCMR32-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 605-300
- Mfr. Part No.:
- PCMR32-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Series PCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a meticulously engineered solution designed to accommodate various alignment challenges in mechanical applications. Combining advanced manufacturing processes with high-quality 303 stainless steel, the product offers exceptional performance and durability. Its clamp style design ensures secure fitting on shafts, while the zero-backlash feature optimizes torque transfer and enhances overall system efficiency. With dimensions thoughtfully crafted for maximum torque capacity and minimal windup, the coupling is ideal for high-speed operations. At a maximum speed of 6,000 RPM, it excels in providing stable and reliable service, making it an excellent choice for engineers and technicians focused on performance and precision.
Advanced design reduces vibration in high-speed applications
Manufactured from 303 stainless steel for improved longevity and resistance
Compact dimensions enhance fitting across various shaft configurations
Zero-backlash functionality maximizes torque efficiency in applications
Meets stringent RoHS3 and REACH compliance standards
Engineered for easy installation with recommended torque settings
Manufactured in the USA under strict quality controls
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
