Ruland, 32 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

€231.57

(exc. VAT)

€284.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.57

*price indicative

RS Stock No.:
604-743
Mfr. Part No.:
PCMR32-12-10-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

12mm

Material

303 Stainless Steel

Bore Size B

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PCMR32

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly engineered for precision coupling solutions in various applications. This robust component combines the advantages of clamping style design with superior torque capacity and a compact form factor. Constructed from high-quality 303 stainless steel, the product not only ensures durability but also complies with strict standards for performance and safety. With features such as zero-backlash transmission and exceptional vibration reduction at high speeds, this coupling is ideal for dynamic environments. Its innovative structure allows for efficient torque transfer while accommodating misalignments, making it suitable for countless machinery and robotic systems. Manufactured in the USA under rigorous quality controls, this coupling upholds both reliability and efficiency in demanding operational settings.

Crafted from 303 stainless steel for enhanced longevity

Designed with zero backlash for precise torque delivery

Balanced construction minimizes vibration and extends lifespan

High torque capacity, suitable for various industrial applications

Compact dimensions facilitate integration into tight spaces

Metric hardware and compliance with international standards enhance usability

Manufactured in the USA, ensuring quality and reliability

Offers high-speed performance up to 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy