Ruland, 25 mm OD 6 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-737
- Mfr. Part No.:
- PSMR25-6-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€118.01
(exc. VAT)
€145.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.01 |
*price indicative
- RS Stock No.:
- 604-737
- Mfr. Part No.:
- PSMR25-6-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision-engineered applications, boasting exceptional torque capabilities and a zero-backlash performance. The coupling features an innovative design machined from a single piece of 303 stainless steel, ensuring enhanced durability and reliability in high-speed operations. Capable of supporting speeds up to 6,000 RPM, it is a perfect choice for applications requiring minimal vibration and optimal torque transmission. With its balanced construction, this coupling facilitates superior performance even under various misalignment conditions, making it suitable for a diverse range of industrial applications. Elevate your engineering solutions with a product that not only meets, but exceeds stringent DIN standards for maximum torque capabilities, paving the way for increased operational efficiency.
Machined from high-quality 303 stainless steel for greater torque capacity
Zero-backlash design ensures precise movement without play
Balanced construction minimizes vibration during operation
Suitable for angular and parallel misalignment, enhancing versatility
Maximum speed capability of 6,000 RPM for high-performance requirements
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
