Ruland, 29 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

€174.96

(exc. VAT)

€215.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.96

*price indicative

RS Stock No.:
605-049
Mfr. Part No.:
PSMR29-11-8-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

8mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Maximum Operating Temperature

176°C

Series

PSMR29

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is designed specifically for high-performance applications requiring precision and reliability. Machined from a single piece of 303 stainless steel, it features an impressive balance of torque capacity and reduced vibration at high speeds. With its set screw style, this coupling offers zero backlash, ensuring smoother operation and enhanced durability. Ideal for dynamic applications, it accommodates angular and parallel misalignments while maintaining integrity across its robust construction. Manufactured in Marlborough, MA, the coupling adheres to stringent controls, promising both quality and compliance with international standards.

Provides zero backlash for improved accuracy in motion control

Crafted from 303 stainless steel for enhanced corrosion resistance

Specifically designed to handle torque and dynamic loads effectively

Balanced design reduces vibration, enhancing performance at high RPM

Supports a maximum speed of up to 6,000 RPM for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy