Ruland 8 mm, 4mm Bore, 5.2 mm Length, 14.5 mm Length Flexible Coupling
- RS Stock No.:
- 605-231
- Mfr. Part No.:
- MRLS8-4-2-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€160.02
(exc. VAT)
€196.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.02 |
*price indicative
- RS Stock No.:
- 605-231
- Mfr. Part No.:
- MRLS8-4-2-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 4mm | |
| Length | 14.5mm | |
| Bore Length | 5.2mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLS8-4-2-A | |
| Bore Type | Slit | |
| Standards/Approvals | RoHs and Reach | |
| Overall Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 4mm | ||
Length 14.5mm | ||
Bore Length 5.2mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°C | ||
Maximum Operating Temperature 80°C | ||
Series MRLS8-4-2-A | ||
Bore Type Slit | ||
Standards/Approvals RoHs and Reach | ||
Overall Diameter 8mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 4 x 3 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 8 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 3 x 3 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 8.0 x 11.7 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 4 x 2 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 3 x 2 mm Flexible Coupling
