Ruland 8 mm, 4mm Bore, 5.2 mm Length, 11.7 mm Length Flexible Coupling
- RS Stock No.:
- 605-828
- Mfr. Part No.:
- MRSS8-4-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€160.02
(exc. VAT)
€196.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.02 |
*price indicative
- RS Stock No.:
- 605-828
- Mfr. Part No.:
- MRSS8-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 4mm | |
| Product Type | Flexible Coupling | |
| Bore Length | 5.2mm | |
| Length | 11.7mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSS8-4-3-A | |
| Bore Type | Slit | |
| Standards/Approvals | RoHs and Reach | |
| Overall Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 4mm | ||
Product Type Flexible Coupling | ||
Bore Length 5.2mm | ||
Length 11.7mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°C | ||
Maximum Operating Temperature 80°C | ||
Series MRSS8-4-3-A | ||
Bore Type Slit | ||
Standards/Approvals RoHs and Reach | ||
Overall Diameter 8mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 8.0 x 11.7 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 4 x 2 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 3 x 2 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 4 x 3 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 8 mm Flexible Coupling
- Ruland 8 mm 11.7 mm Length, 11.7 mm Length 2 mm HRC Coupling Hubs
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length Flexible Coupling
