Ruland 8 mm, 4mm Bore, 5.2 mm Length, 14.5 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 627-993
- Mfr. Part No.:
- MRLS8-4-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.35 |
*price indicative
- RS Stock No.:
- 627-993
- Mfr. Part No.:
- MRLS8-4-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 8 mm | |
| Bore Diameter | 4mm | |
| Product Type | Flexible Coupling | |
| Length | 14.5mm | |
| Bore Length | 5.2mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLS8-4-4-A | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Slit | |
| Overall Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 8 mm | ||
Bore Diameter 4mm | ||
Product Type Flexible Coupling | ||
Length 14.5mm | ||
Bore Length 5.2mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRLS8-4-4-A | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Slit | ||
Overall Diameter 8mm | ||
- COO (Country of Origin):
- US
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment.
Zero backlash
RoHS3 compliant
REACH compliant
Related links
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 4 x 3 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length 3 x 3 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 14.5 mm Length Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 4 x 2 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 8.0 x 11.7 mm Flexible Coupling
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length Flexible Coupling
- Ruland 8 mm 14.5 mm Length, 14.5 mm Length HRC Coupling Hubs
