Ruland, 29 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-278
- Mfr. Part No.:
- PSMR29-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.96
(exc. VAT)
€215.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.96 |
*price indicative
- RS Stock No.:
- 605-278
- Mfr. Part No.:
- PSMR29-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Series PSMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted from a single piece of 303 stainless steel, ensuring exceptional durability and optimal performance in varied applications. Designed with precision, it features a set screw style that provides secure and reliable attachment between shafts of differing sizes. With a balanced design, it effectively reduces vibration, making it suitable for high-speed operations up to 6,000 RPM. Engineered for zero backlash, this coupling diminishes play in the system, enhancing the overall efficiency and responsiveness of your machinery. The PSMR29 series coupling is ideal for tasks requiring precision alignment and handling of angular and parallel misalignments, making it a cornerstone component for reliable mechanical systems.
Machined from 303 stainless steel for increased torque capacity and longevity
Zero-backlash design enhances accuracy and responsiveness in systems
Balanced construction minimizes vibrations during high-speed operations
Capable of handling angular misalignment up to 3 degrees
Heightened torque ratings ensure robust performance under various conditions
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
