Ruland, 29 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-328
- Mfr. Part No.:
- PSMR29-12-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.96
(exc. VAT)
€215.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.96 |
*price indicative
- RS Stock No.:
- 604-328
- Mfr. Part No.:
- PSMR29-12-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an exceptional solution engineered for precision motion control applications. Crafted from 303 stainless steel, it showcases a robust design that effectively mitigates backlash, ensuring smooth operation even at high rotational speeds of up to 6,000 RPM. This coupling features two sets of spiral cuts, enhancing torque capability while reducing windup and vibration, making it an ideal choice for dynamic environments. With its zero-backlash characteristic and a balanced design, it promotes reliability and accuracy in system performance. Manufactured in Marlborough, MA under stringent quality controls, this coupling not only meets but exceeds industry standards, promising longevity and efficiency in various applications. Whether tackling angular misalignment or parallel misalignment, this coupling offers versatility and superior performance.
Precision-engineered to deliver zero backlash for optimal motion accuracy
Constructed from high-quality 303 stainless steel for enhanced durability
Designed with dual spiral cuts to maximize torque capacity
Supports high-speed applications with a reliable performance threshold
Manufactured in North America, ensuring superior material quality
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
